Filter Your Search
1 - 5 of 5 results
|
EE2-4.5ND-L
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
EE2-4.5ND-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mW | 101 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.38 V | 450 mV | 4.5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
EE2-4.5ND
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mW | 101 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.38 V | 450 mV | 4.5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
EE2-4.5ND
KEMET Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
EE2-4.5ND-L
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 200 mW | 101 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.38 V | 450 mV | 4.5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | EM DEVICES CORP | unknown | ROHS COMPLIANT |