Filter Your Search
1 - 5 of 5 results
|
EE2-24NUX-L
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 10.35 mm | 15 mm | 15mm x 7.5mm x 10.35mm | EM DEVICES CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
EE2-24NUX-L
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
EE2-24NUX-L
World Products Inc
|
Check for Price | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EE2-24NUX-L6
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EE2-24NUX-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 10.35 mm | 15 mm | 15mm x 7.5mm x 10.35mm | TOKIN CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |