Filter Your Search
1 - 10 of 84 results
|
EDV63-150-22-FREQP
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -5 V | ECL | EDV | 5 V | 2 ns | NO | 75 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -5.25 V | -4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
EDV63-120-21-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -5 V | ECL | EDV | -5 V | 2 ns | NO | 60 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -5.25 V | -4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
EDV63-120-32-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -5.2 V | ECL | EDV | -5 V | 2 ns | NO | 60 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -5.46 V | -4.94 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
EDV63-150-32-FREQP
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -5.2 V | ECL | EDV | 5 V | 2 ns | NO | 75 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -5.46 V | -4.94 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
EDV63-120-11-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -4.5 V | ECL | EDV | -5 V | 2 ns | NO | 60 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -4.725 V | -4.275 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
EDV63-100-21-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -5 V | ECL | EDV | -5 V | 2 ns | NO | 50 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -5.25 V | -4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
EDV63-080-32-FREQP
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -5.2 V | ECL | EDV | 5 V | 2 ns | NO | 40 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -5.46 V | -4.94 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
EDV63-080-22-20.00MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||
|
EDV63-080-22-FREQP
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -5 V | ECL | EDV | 5 V | 2 ns | NO | 40 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -5.25 V | -4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
EDV63-120-12-FREQP
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | -4.5 V | ECL | EDV | 5 V | 2 ns | NO | 60 ppm | 20 % | 210 MHz | 20 MHz | 2 ns | -4.725 V | -4.275 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 24.64mm x 20.19mm x 6.99mm | CONNOR WINFIELD CORP | unknown | Clock |