Filter Your Search
1 - 2 of 2 results
|
EDM650GSCLFG
C&K
|
Check for Price | Yes | Active | 50 mA | 100 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.2VA@100VDC | 0.05A@100VDC | 3 ms | 250VRMS V | 1 GΩ | 6.5 N | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 600 µm | GOLD | GOLD | GOLD | TRAY | NO | SOLDER | 1.2 mm | 11.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | ||||
|
EDM650GSCLFS
C&K
|
Check for Price | Active | KEYPAD SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |