Filter Your Search
1 - 3 of 3 results
|
EDL1216BASA-75L-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 155 µA | 2.7 V | 2.3 V | CMOS | OTHER | S-PBGA-B54 | Not Qualified | e1 | 85 °C | -25 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | ELPIDA MEMORY INC | BGA | VFBGA, BGA54,9X9,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||
|
EDL1216BASA-75
Elpida Memory Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 155 µA | 2.7 V | 2.3 V | CMOS | OTHER | S-PBGA-B54 | Not Qualified | e0 | 85 °C | -25 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | ELPIDA MEMORY INC | BGA | VFBGA, BGA54,9X9,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||
|
EDL1216BASA-75-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 155 µA | 2.7 V | 2.3 V | CMOS | OTHER | S-PBGA-B54 | Not Qualified | e1 | 85 °C | -25 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | ELPIDA MEMORY INC | BGA | VFBGA, BGA54,9X9,32 | 54 | unknown | EAR99 | 8542.32.00.02 |