Filter Your Search
1 - 10 of 21 results
|
EDI8L32128V20AC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 20 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 620 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2316 mm | 24.2316 mm | WHITE ELECTRONIC DESIGNS CORP | PLASTIC, MO-47AE, LCC-68 | unknown | |||||||||||
|
EDI8L32128V15AC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 15 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 660 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2316 mm | 24.2316 mm | WHITE ELECTRONIC DESIGNS CORP | PLASTIC, MO-47AE, LCC-68 | unknown | |||||||||||
|
EDI8L32128V15AI
Electronic Designs Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 15 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 660 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | ||||||||||||||
|
EDI8L32128V20AI
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 20 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 620 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2316 mm | 24.2316 mm | WHITE ELECTRONIC DESIGNS CORP | PLASTIC, MO-47AE, LCC-68 | unknown | ||||||||||
|
EDI8L32128V10AC
Electronic Designs Inc
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 10 ns | SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | CMOS | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | ELECTRONIC DESIGNS INC | unknown | ||||||||||||||||||||||||||||||
|
EDI8L32128V12AC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 12 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 680 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2316 mm | 24.2316 mm | WHITE ELECTRONIC DESIGNS CORP | PLASTIC, MO-47AE, LCC-68 | unknown | |||||||||||
|
EDI8L32128V15AC
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 15 ns | SRAM MODULE | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | WHITE MICROELECTRONICS | PLASTIC, LCC-68 | unknown | ||||||||||||||||||||||||
|
EDI8L32128V10AC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 10 ns | SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | CMOS | S-PQCC-J68 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MICROSEMI CORP | QCCJ, | compliant | LCC | 68 | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
EDI8L32128V20AI
Electronic Designs Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 20 ns | SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 620 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | ||||||||||||||
|
EDI8L32128V15AI
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 15 ns | SRAM MODULE | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | WHITE MICROELECTRONICS | PLASTIC, LCC-68 | unknown |