Filter Your Search
1 - 2 of 2 results
|
EDI8C32128LP20JC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | CONFIGURABLE AS 128K X 32 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 2 V | 775 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQMA-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ELECTRONIC DESIGNS INC | unknown | ||||
|
EDI8C32128LP20JC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 20 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 775 µA | CMOS | COMMERCIAL | S-XQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 |