Filter Your Search
1 - 5 of 5 results
|
EDI88512CA45KC
Mercury Systems Inc
|
Check for Price Buy | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 225 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N36 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 23.368 mm | 11.4935 mm | MERCURY SYSTEMS INC | CERAMIC, LCC-36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
EDI88512CA45KC
Electronic Designs Inc
|
Check for Price Buy | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N36 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | ELECTRONIC DESIGNS INC | unknown | ||||||||||||||||||||
|
EDI88512CA45KC
White Microelectronics
|
Check for Price Buy | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N36 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | WHITE MICROELECTRONICS | CERAMIC, LCC-36 | unknown | ||||||||||||||||||||
|
EDI88512CA45KC
White Electronic Designs Corp
|
Check for Price Buy | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 225 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC36,.45 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 23.368 mm | 11.4935 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, LCC-36 | unknown | ||||||
|
EDI88512CA45KC
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 23.368 mm | 11.4935 mm | MICROSEMI CORP | CERAMIC, LCC-36 | unknown | 3A991.B.2.A | 8542.32.00.41 | DLCC | 36 |