Filter Your Search
1 - 5 of 5 results
|
EDI88512CA20F32B
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | WHITE MICROELECTRONICS | CERAMIC, FP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||
|
EDI88512CA20F32B
Electronic Designs Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 4.5 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
EDI88512CA20F32B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.8448 mm | 21.2852 mm | 10.7442 mm | MICROSEMI CORP | CERAMIC, DFP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 32 | ||||||||||||
|
EDI88512CA20F32B
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.8448 mm | 10.7442 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
EDI88512CA20F32B
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.8448 mm | 21.2852 mm | 10.7442 mm | MERCURY SYSTEMS INC | CERAMIC, DFP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 |