Filter Your Search
1 - 5 of 5 results
|
EDI88130CS15TB
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
EDI88130CS15TB
Mercury Systems Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 10.16 mm | MERCURY SYSTEMS INC | DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
EDI88130CS15TB
Electronic Designs Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
EDI88130CS15TB
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
EDI88130CS15TB
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 10.16 mm | MICROSEMI CORP | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 32 |