Parametric results for: EDI88128LPS15CI under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: edi88128lps15ci
Select parts from the table below to compare.
Compare
Compare
EDI88128LPS15CI
White Microelectronics
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 Not Qualified 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL WHITE MICROELECTRONICS 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 unknown
EDI88128LPS15CI
Electronic Designs Inc
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 750 µA 2 V 300 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 Not Qualified e0 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ELECTRONIC DESIGNS INC unknown
EDI88128LPS15CI
White Electronic Designs Corp
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 2 V 300 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 15.24 mm WHITE ELECTRONIC DESIGNS CORP 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 unknown
EDI88128LPS15CI
Microsemi Corporation
Check for Price No No Transferred 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 mA 2 V 300 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm MICROSEMI CORP 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 unknown DIP 32 3A991.B.2.B 8542.32.00.41