Parametric results for: EDI7C32128C120EI under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: edi7c32128c120ei
Select parts from the table below to compare.
Compare
Compare
EDI7C32128C120EI
Microsemi Corporation
Check for Price No No Obsolete 4.1943 Mbit 32 128KX32 5 V 120 ns FLASH MODULE 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-G68 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK YES GULL WING 1.27 mm QUAD 5.08 mm MICROSEMI CORP QFP QFP, 68 compliant EAR99 8542.32.00.51
EDI7C32128C120EI
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 32 16K 128KX32 5 V 120 ns FLASH MODULE YES 1 8 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 5 V 6.5 mA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE S-CQFP-G68 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,.99SQ,50 SQUARE FLATPACK YES GULL WING 1.27 mm QUAD 5.08 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, QFP-68 unknown
EDI7C32128C120EI
Electronic Designs Inc
Check for Price No Transferred 4.1943 Mbit 8 16K 512KX8 5 V 120 ns FLASH MODULE USER CONFIGURABLE AS 128K X 32 OR 256K X... more YES 1 8 512000 524.288 k ASYNCHRONOUS 128 words PARALLEL 5 V 6.5 mA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE S-CQFP-G68 Not Qualified e0 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,.99SQ,50 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD ELECTRONIC DESIGNS INC unknown