Filter Your Search
1 - 2 of 2 results
|
EDI411024C80ZM
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | FAST PAGE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 500 µA | 80 µA | CMOS | MILITARY | R-XZIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | WHITE ELECTRONIC DESIGNS CORP | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
EDI411024C80ZM
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CZIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ELECTRONIC DESIGNS INC | unknown |