Filter Your Search
1 - 5 of 5 results
|
EDE5108AESK-4E-E
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EDE5108AESK-4A-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 600 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 8 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.12 mm | 11.5 mm | 11 mm | ELPIDA MEMORY INC | TFBGA, BGA60,9X11,32 | unknown | EAR99 | BGA | 60 | 8542.32.00.28 | |||
|
EDE5108AESK-5C-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 500 ps | 267 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 10 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.12 mm | 11.5 mm | 11 mm | ELPIDA MEMORY INC | TFBGA, BGA60,9X11,32 | unknown | EAR99 | BGA | 60 | 8542.32.00.28 | |||
|
EDE5108AESK-6E-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 10 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | 260 | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.12 mm | 11.5 mm | 11 mm | ELPIDA MEMORY INC | TFBGA, BGA60,9X11,32 | unknown | EAR99 | BGA | 60 | 8542.32.00.28 | ||
|
EDE5108AESK-4E-E
Elpida Memory Inc
|
Check for Price | Transferred | ELPIDA MEMORY INC | , | unknown | EAR99 |