Filter Your Search
1 - 2 of 2 results
|
ED37F44B8JTX
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARED LOCK | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.47 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
ED37F44B8JTX/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |