Filter Your Search
1 - 1 of 1 results
|
ECXV-P27C2N-400.000
ECS International Inc
|
Check for Price | Yes | Active | 400 MHz | 25 % | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.3 V | 200 mV | 250 ps | NO | 90 ppm | 250 ps | 2.625 V | 2.375 V | 48/52 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock | ECS |