Filter Your Search
1 - 1 of 1 results
|
ECXV-L25D2M-1500.000
ECS International Inc
|
Check for Price | Yes | Active | 1.5 GHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.3 V | 200 mV | 250 ps | NO | 90 ppm | 250 ps | 26 mA | 2.625 V | 2.375 V | 48/52 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | SOLCC6,.12 | compliant | Clock |