Filter Your Search
1 - 2 of 2 results
|
ECX-L32CN-125.000
ECS International Inc
|
Check for Price | Yes | Active | 125 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 20 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,38 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ||
|
ECX-L32CN-1250.000
ECS International Inc
|
Check for Price | Yes | Active | 1.25 GHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 28 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,38 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock |