Filter Your Search
1 - 2 of 2 results
|
ECX-L25BN-122.880
ECS International Inc
|
Check for Price | Yes | Active | 122.88 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 18 mA | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock | ||
|
ECX-L25BN-12.288
ECS International Inc
|
Check for Price | Yes | Active | 12.288 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock |