Filter Your Search
1 - 2 of 2 results
|
ECX-L25BN-1000.000
ECS International Inc
|
Check for Price | Yes | Active | 1 GHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock | ECS | ||
|
ECX-L25BN-100.000
ECS International Inc
|
Check for Price | Yes | Active | 100 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock |