Filter Your Search
1 - 1 of 1 results
|
ECWU1562JX5
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 5.6 nF | 100 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic |