Filter Your Search
1 - 3 of 3 results
|
ECWF4244HB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 240 nF | 400 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 15 mm | WIRE | 16.5 mm | 20 mm | 10 mm | PANASONIC CORP | , 7939 | compliant | EAR99 | 8532.25.00.70 | ||
|
ECWF4244HBP
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 240 nF | 400 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 21.5 mm | 20 mm | 10 mm | PANASONIC CORP | , 7939 | compliant | EAR99 | 8532.25.00.70 | ||
|
ECWF4244HBBP
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 240 nF | 400 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 |