Filter Your Search
1 - 2 of 2 results
|
ECWH8104JVB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 nF | 800 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 15 mm | WIRE | 24.5 mm | 23 mm | 10.5 mm | PANASONIC CORP | , 9141 | compliant | EAR99 | 8532.25.00.70 | ||
|
ECWH8104JV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 nF | 800 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 20 mm | WIRE | 19.5 mm | 23 mm | 10.5 mm | PANASONIC CORP | , 9141 | compliant | EAR99 | 8532.25.00.70 |