Filter Your Search
1 - 2 of 2 results
|
ECWH10202JV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | PANASONIC CORP | , 7128 | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWH10202JVB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2 nF | 1 kV | 5 % | 7128 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | WIRE | 19 mm | 18 mm | 7 mm | PANASONIC CORP | , 7128 | compliant | EAR99 | 8532.25.00.70 | Panasonic |