Filter Your Search
1 - 3 of 3 results
|
ECWF2104JB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 150 V | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | PANASONIC CORP | , 7128 | compliant | EAR99 | 8532.25.00.70 | |||
|
ECWF2104JBP
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ECWF | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | WIRE | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
ECWF2104JBB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 150 V | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 19 mm | 18 mm | 7 mm | PANASONIC CORP | , 7128 | compliant | EAR99 | 8532.25.00.70 |