Filter Your Search
1 - 10 of 33 results
|
ECUV1H270KX
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 pF | 50 V | 10 % | 0805 | SL | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Contact Factory | -1000,350 ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | ||||
|
ECU-V1H270JCM
Panasonic Electronic Components
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||
|
ECUV1H270KSX
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 pF | 50 V | 10 % | 0805 | SH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | |||||
|
ECUV1H270KCM
Panasonic Electronic Components
|
Check for Price | Obsolete | 27 pF | 50 V | 10 % | 1206 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
ECUV1H270JCN
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 pF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | |||||
|
ECUV1H270KTG
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 pF | 50 V | 10 % | 0805 | TH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | |||||
|
ECUV1H270JUG
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 pF | 50 V | 5 % | 0805 | UJ | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | |||||
|
ECUV1H270KN
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 pF | 50 V | 10 % | 0805 | SL | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Contact Factory | -1000,350 ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | ||||
|
ECUV1H270JN
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 pF | 50 V | 5 % | 0805 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1000,350 ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | |||||
|
ECUV1H270JCX
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 27 pF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 |