Filter Your Search
1 - 6 of 6 results
|
ECS-LVDS25-1062.5-AN-TR
ECS International Inc
|
Check for Price | Active | 106.25 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENATARY OUTPUT; TR, 10 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock | |||||||
|
ECS-LVDS25-1062.5-AM-TR
ECS International Inc
|
Check for Price | Active | 106.25 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENATARY OUTPUT; TR, 10 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | compliant | Clock | ||||||||
|
ECS-LVDS25-1062.5-A-N
ECS International Inc
|
Check for Price | Yes | Active | 106.25 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 70 mA | 2.625 V | 2.375 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock | |||
|
ECS-LVDS25-1062.5-A
ECS International Inc
|
Check for Price | Yes | Active | 106.25 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 70 mA | 2.625 V | 2.375 V | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | DILCC6,.2 | compliant | Clock | ECS | |||
|
ECS-LVDS25-1062.5-A-TR
ECS International Inc
|
Check for Price | Active | 106.25 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENATARY OUTPUT; TR, 10 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock | ||||||||
|
ECS-LVDS25-1062.5-A-M
ECS International Inc
|
Check for Price | Yes | Active | 106.25 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 70 mA | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock |