Filter Your Search
1 - 4 of 4 results
|
ECS-5718-200-CNT-TR
ECS International Inc
|
Check for Price | Active | 20 MHz | 25 % | 30 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ||||
|
ECS-5718-200-CN-T
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 25 % | 30 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.5mm x 5.0mm x 1.6mm | ECS INC INTERNATIONAL | MINIATURE,LEADLESS, CERAMIC, SMD, 4 PIN | compliant | Clock | |||
|
ECS-5718-200-CN-TR
ECS International Inc
|
Check for Price | Active | 20 MHz | 25 % | 30 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ||||
|
ECS-5718-200-CNT
ECS International Inc
|
Check for Price | Yes | Yes | Active | 20 MHz | 25 % | 30 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.5mm x 5.0mm x 1.6mm | ECS INC INTERNATIONAL | compliant | Clock |