Filter Your Search
1 - 2 of 2 results
|
ECS-5718-100-BN
ECS International Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 50 % | 30 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.5mm x 5.0mm x 1.6mm | ECS INC INTERNATIONAL | compliant | Clock | |||
|
ECS-5718-100-BNT
ECS International Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 50 % | 30 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.5mm x 5.0mm x 1.6mm | ECS INC INTERNATIONAL | compliant | Clock | MINIATURE,LEADLESS, CERAMIC, SMD, 4 PIN |