Filter Your Search
1 - 2 of 2 results
|
ECS-480-18-23G-RHY-TR
ECS International Inc
|
Check for Price | Yes | Active | 48 MHz | 15 ppm | 0.0025 % | 5PPM/FIRST YEAR | 50 Ω | 18 pF | 6mm x 3.5mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 6mm x 3.5mm x 1.2mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
ECS-48018-23GRHY-TR
ECS International Inc
|
Check for Price | Yes | Active | 48 MHz | 15 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.60 |