Filter Your Search
1 - 1 of 1 results
|
ECS-3518-200-B-TR
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 50 % | 30 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 1.98 V | 1.62 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |