Filter Your Search
1 - 1 of 1 results
|
ECS-2532HS-160-3-G-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,70/49 | YES | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock |