Filter Your Search
1 - 4 of 4 results
|
ECS-240.001-18-4XEN
ECS International Inc
|
$0.7658 | Active | 24.0001 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 11.35mm X 4.65mm X 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.35mm X 4.65mm X 3.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ||||||
|
ECS-240.001-18-4
ECS International Inc
|
Check for Price | Active | 24.0001 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 11.35mm x 4.65mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.35mm x 4.65mm x 3.5mm | ECS INC INTERNATIONAL | compliant | ECS | |||||
|
ECS-240.001-18-4X-EN
ECS International Inc
|
Check for Price | Active | PARALLEL - FUNDAMENTAL | e3 | MATTE TIN | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||
|
ECS-240.001-18-4X
ECS International Inc
|
Check for Price | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 11.35mm X 4.65mm X 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 11.35mm X 4.65mm X 3.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ECS |