Filter Your Search
1 - 10 of 325 results
|
ECS-147.4-S-1X-JTS
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-JTP
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-CKY
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-GS
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-AGL
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-CW
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-JH
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-CKP
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-E
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-147.4-S-1X-RTS
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 |