Filter Your Search
1 - 10 of 210 results
|
ECS-120-20-20AT-TR
ECS International Inc
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20A-TL-TR
ECS International Inc
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20A-E-TR
ECS International Inc
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20AP-TR
ECS International Inc
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20A-JGM-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 12 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20AG-TR
ECS International Inc
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20A-GP-TR
ECS International Inc
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20AGN-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20AHL-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 12 MHz | 30 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-120-20-20A-ATP-TR
ECS International Inc
|
Check for Price | Yes | Active | 12 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 |