Filter Your Search
1 - 1 of 1 results
|
ECS-120-18-9X
ECS International Inc
|
Check for Price | Yes | Active | 12 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS |