Filter Your Search
1 - 1 of 1 results
|
ECS-110.5-20-1X-JHM
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 |