Filter Your Search
1 - 10 of 324 results
|
ECS-110.5-20-1X
ECS International Inc
|
$0.3729 | Yes | Yes | Active | 11.0592 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-110.5-20-1X-U
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-1X-CGP
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-1X-JEP
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-1X-JGL
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-1X-AKY
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 25 ppm | 0.001 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-1X-JGM
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-1X-JHM
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-1X-ATY
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-1X-JKP
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 20 ppm | 0.001 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 |