Filter Your Search
1 - 2 of 2 results
|
ECS-1000A-100
ECS International Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | RESISTANCE WELDED, DIP-14/4 | compliant | Clock | ||||||||||
|
ECS-1000A-1000
ECS International Inc
|
Check for Price | Yes | No | Active | 100 MHz | 100 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 100 MHz | 1 MHz | 16 mA | 5 ns | 5.25 V | 4.75 V | 60/40 % | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | DIP4/14,.3 | compliant | Clock |