Filter Your Search
1 - 10 of 332 results
|
ECS-100-S-1X
ECS International Inc
|
$0.3829 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-100-S-1
ECS International Inc
|
$0.3829 | Yes | No | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL, TAPE AND REEL | 1 mW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ||||||
|
ECS-100-S-18-TR
ECS International Inc
|
$1.4703 | Yes | Not Recommended | 10 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 11.8mm x 5.5mm x 2.5mm | 85 °C | SERIES - FUNDAMENTAL | TEMPERATURE RANGE -10TO 70 ALSO AVAILABLE | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 11.8mm x 5.5mm x 2.5mm | ECS INC INTERNATIONAL | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | ECS | |||
|
ECS-100-S-19A-TR
ECS International Inc
|
$1.5950 | Yes | Yes | Not Recommended | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 11mm x 5mm x 2mm | 70 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 11mm x 5mm x 2mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | |||||
|
ECS-100-S-1X-JHY
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-100-S-1X-RP
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-100-S-1X-RWS
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 15 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-100-S-1X-RT
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-100-S-1X-CEP
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-100-S-1X-WS
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 |