Filter Your Search
1 - 10 of 321 results
|
ECS-100-20-4VX-CKY
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 | |||
|
ECS-100-20-4VX-RKS
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 | |||
|
ECS-100-20-4VX-JG
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 | |||
|
ECS-100-20-4VX-K
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L11.35XB5.0XH2.1 (mm)/L0.447XB0.197XH0.083 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB5.0XH2.1 (mm)/L0.447XB0.197XH0.083 (inch) | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | |||
|
ECS-100-20-4VX-GS
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L11.35XB5.0XH2.1 (mm)/L0.447XB0.197XH0.083 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB5.0XH2.1 (mm)/L0.447XB0.197XH0.083 (inch) | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | |||
|
ECS-100-20-4VX-CDS
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 | |||
|
ECS-100-20-4VX-JP
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 | |||
|
ECS-100-20-4VX-CP
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 | |||
|
ECS-100-20-4VX-RT
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 | |||
|
ECS-100-20-4VX-CTM
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 |