Filter Your Search
1 - 4 of 4 results
|
ECS-090-20-4LX-L
ECS International Inc
|
Check for Price | Yes | Active | 9 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 4.65mm x 2.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | 11.35mm x 4.65mm x 2.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.80 | ||
|
ECS-090-20-4LX-E
ECS International Inc
|
Check for Price | Yes | Active | 9 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 4.65mm x 2.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | 11.35mm x 4.65mm x 2.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.80 | ||
|
ECS-090-20-4LX
ECS International Inc
|
Check for Price | Yes | Active | 9 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | 11.35mm x 5mm x 3.5mm | ECS INC INTERNATIONAL | compliant | |||
|
ECS-090-20-4LX-EL
ECS International Inc
|
Check for Price | Yes | Active | 9 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 4.65mm x 2.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | 11.35mm x 4.65mm x 2.5mm | ECS INC INTERNATIONAL | compliant |