Filter Your Search
1 - 3 of 3 results
|
ECS-.327-12.5-17X-TR
ECS International Inc
|
$0.5535 | No | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8.0mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 8.0mm x 3.8mm x 2.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | not_compliant | 8541.60.00.10 | ECS | |||
|
ECS-.327-12.5-17X-TR-720
ECS International Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.10 | |||
|
ECS-.327-12.5-17X--TR
ECS International Inc
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8.0mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 8.0mm x 3.8mm x 2.5mm | ECS INC INTERNATIONAL | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.10 |