Filter Your Search
1 - 10 of 20 results
|
ECQU2A183MY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 18 nF | 20 % | 7339 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 17.5 mm | 18.5 mm | 10 mm | PANASONIC CORP | , 7339 | unknown | EAR99 | 8532.25.00.70 | |||||
|
ECQU2A183MLA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 18 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFTEY CLASS: X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 12.5 mm | WIRE | 11.5 mm | 15 mm | 5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
ECQU2A183MNB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 18 nF | 100 V | 20 % | 7526 | 20 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ECQUN | RATED AC VOLTAGE (V): 250 | 250 V | ECQUN | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 13.5 mm | 19 mm | 6.5 mm | PANASONIC CORP | , 7526 | unknown | EAR99 | 8532.25.00.70 | |||
|
ECQU2A183KL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 18 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFTEY CLASS: X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 12.5 mm | WIRE | 11.5 mm | 15 mm | 5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||
|
ECQU2A183KY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 18 nF | 10 % | 7339 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 17.5 mm | 18.5 mm | 10 mm | PANASONIC CORP | , 7339 | unknown | EAR99 | 8532.25.00.70 | |||||
|
ECQU2A183KLA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 18 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFTEY CLASS: X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 12.5 mm | WIRE | 11.5 mm | 15 mm | 5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
ECQU2A183MYB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 18 nF | 20 % | 7339 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 22.5 mm | 18.5 mm | 10 mm | PANASONIC CORP | , 7339 | unknown | EAR99 | 8532.25.00.70 | |||||
|
ECQU2A183KYB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 18 nF | 10 % | 7339 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 22.5 mm | 18.5 mm | 10 mm | PANASONIC CORP | , 7339 | unknown | EAR99 | 8532.25.00.70 | |||||
|
ECQU2A183KX
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 18 nF | 10 % | 7322 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUX | RATED AC VOLTAGE (V): 250 | 250 V | ECQUX | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 14.5 mm | 18.5 mm | 5.5 mm | PANASONIC CORP | , 7322 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
ECQU2A183MYZ
Panasonic Electronic Components
|
Check for Price | Obsolete | 18 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14 | 250 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 |