Filter Your Search
1 - 6 of 6 results
|
ECQE1A824KBB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 820 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 18.3 mm | 15.3 mm | 6.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||
|
ECQE1A824KB6
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 820 nF | 125 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Copper (Cu) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||
|
ECQE1A824KB3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 820 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 18.3 mm | 15.3 mm | 6.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||
|
ECQE1A824KBZ
Panasonic Electronic Components
|
Check for Price | Yes | Active | 820 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF, NON-INDUCTIVE | 125 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 13.3 mm | 15.3 mm | 6.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||
|
ECQE1A824KB2
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 820 nF | 125 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Copper (Cu) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||
|
ECQE1A824KB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 820 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 13.3 mm | 15.3 mm | 6.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic |