Filter Your Search
1 - 10 of 70 results
|
ECOS2GA331DB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 µF | 400 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 1.08 mA | TS-HA (REGULAR CAN) | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
ECOS2GA221DA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 µF | 400 V | 1.1 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 889.94 µA | TS-HA (REGULAR CAN) | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
ECOS2GA470CL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 400 V | 250 mA | 20 % | 3.527 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
ECOS2GA221DB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 µF | 400 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 880 µA | TS-HA (REGULAR CAN) | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
ECOS2GA181CB
Panasonic Electronic Components
|
Check for Price | Obsolete | 180 µF | 400 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 800 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||
|
ECOS2GA121DB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 120 µF | 400 V | 750 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 650 µA | TS-HA (REGULAR CAN) | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
ECOS2GA121DA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 120 µF | 400 V | 750 mA | 20 % | 1.105 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 657.26 µA | TS-HA (REGULAR CAN) | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
ECOS2GA560AB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 56 µF | 400 V | 510 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 449 µA | 0.15 | e3 | IEC384-4 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
ECOS2GA560BB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 56 µF | 400 V | 510 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 440 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
ECOS2GA391EA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 390 µF | 400 V | 1.55 A | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HA | 1.1849 mA | TS-HA (REGULAR CAN) | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 |