Filter Your Search
1 - 1 of 1 results
|
ECO-127R2DH6
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 7.2 V | 13.2 V | 10.8 V | 6.984 V | 7.416 V | 2 | NO | NO | SEIGHTED HGT NOM; ALSO AVAILABLE VOLTAGE: -7.2VDC | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 6.88 mm | ECOPAC POWER LTD | , | unknown | EAR99 |