Filter Your Search
1 - 1 of 1 results
|
ECM40US33-C
XP Power
|
Check for Price | Active | 115 V | 33 V | 264 V | 90 V | 29.7 V | 36.3 V | 1.2 A | 1 | NO | YES | 70 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 40 W | R-XXMA-X | CB, CE, TUV, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 | 2020-03-04 |