Filter Your Search
1 - 1 of 1 results
|
ECM2A4D3A18-19.660MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.66 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 18 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 |