Filter Your Search
1 - 10 of 1,461 results
|
ECM100US05
XP Power
|
$67.8780 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 1 % | 1 | 1 | 15 A | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | ||
|
ECM100US18
XP Power
|
$68.2557 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 1 % | 1 | 1 | 5 A | 18 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | ||
|
ECM100US09
XP Power
|
$69.5261 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 1 % | 1 | 1 | 8.8 A | 9 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | |||
|
ECM100US07
XP Power
|
$69.8495 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 1 % | 1 | 1 | 11.4 A | 7 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | ||
|
ECM100US48
XP Power
|
$71.0298 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 3 % | 1 | 1 | 2.1 A | 48 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | ||
|
ECM100US12
XP Power
|
$91.8526 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 1 % | 1 | 1 | 7.5 A | 12 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | ||
|
ECM100US03
XP Power
|
$92.3275 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 1 % | 1 | 1 | 15 A | 3.3 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | ||
|
ECM100US15
XP Power
|
$96.3821 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 1 % | 1 | 1 | 6 A | 15 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | ||
|
ECM100US24
XP Power
|
$96.3821 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 1 % | 1 | 1 | 4.1 A | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm | ||
|
ECM100US33
XP Power
|
$97.5665 | Yes | Active | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 85 % | 264 V | 90 V | 115 V | 114.3 mm | 0.5 % | 3 % | 1 | 1 | 3 A | 33 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | 63.5 mm |